Ducati Energia 4.16.17 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 2.5μF, Plug In
- RS Stock No.:
- 163-1893
- Mfr. Part No.:
- 4.16.17.03.64
- Manufacturer:
- Ducati Energia
Bulk discount available
Subtotal (1 bag of 1 unit)*
€3.81
(exc. VAT)
€4.69
(inc. VAT)
Temporarily out of stock
- 146 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 24 | €3.81 |
25 - 49 | €3.54 |
50 - 99 | €3.31 |
100 - 249 | €3.07 |
250 + | €2.78 |
*price indicative
- RS Stock No.:
- 163-1893
- Mfr. Part No.:
- 4.16.17.03.64
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 2.5µF | |
Voltage | 400 → 500V ac | |
Mounting Type | Plug In | |
Tolerance | ±5% | |
Series | 4.16.17 | |
Lead Pitch | 14.4mm | |
Depth | 28mm | |
Lead Length | 13.1mm | |
Height | 55mm | |
Dimensions | 28 Dia. x 55mm | |
Dielectric | Polypropylene | |
Terminal Type | FAST-ON | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 20% | |
Lead Diameter | 6.3mm | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 2.5µF | ||
Voltage 400 → 500V ac | ||
Mounting Type Plug In | ||
Tolerance ±5% | ||
Series 4.16.17 | ||
Lead Pitch 14.4mm | ||
Depth 28mm | ||
Lead Length 13.1mm | ||
Height 55mm | ||
Dimensions 28 Dia. x 55mm | ||
Dielectric Polypropylene | ||
Terminal Type FAST-ON | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 20% | ||
Lead Diameter 6.3mm | ||
Related links
- Ducati Energia 4.16.17 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.17 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.17 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount