KEMET C87 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 4μF, Chassis Mount
- RS Stock No.:
- 173-4198
- Mfr. Part No.:
- C878BF34400SA0J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 86 units)*
€368.854
(exc. VAT)
€453.65
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
- Plus 430 unit(s) shipping from 05 December 2025
- Plus 430 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
86 - 86 | €4.289 | €368.854 |
172 - 172 | €4.117 | €354.062 |
258 + | €3.946 | €339.356 |
*price indicative
- RS Stock No.:
- 173-4198
- Mfr. Part No.:
- C878BF34400SA0J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4µF | |
Voltage | 470V ac | |
Mounting Type | Chassis Mount | |
Tolerance | ±5% | |
Series | C87 | |
Height | 48mm | |
Dimensions | 35 (Dia.) x 48mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Stud Mount | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4µF | ||
Voltage 470V ac | ||
Mounting Type Chassis Mount | ||
Tolerance ±5% | ||
Series C87 | ||
Height 48mm | ||
Dimensions 35 (Dia.) x 48mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Stud Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount