Login / Register to access your benefits
Recently searched

    KEMET C87 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 25μF, Chassis Mount

    Subtotal (1 bag of 50 units)*

    €629.30

    (exc. VAT)

    €774.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 400 unit(s) shipping from 16 September 2025
    • Plus 250 unit(s) shipping from 29 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    50 +€12.586€629.30

    *price indicative

    RS Stock No.:
    173-5103
    Mfr. Part No.:
    C878BF35250SA0J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    25µF

    Voltage

    470V ac

    Mounting Type

    Chassis Mount

    Tolerance

    ±5%

    Series

    C87

    Height

    98mm

    Dimensions

    45 (Dia.) x 98mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Stud Mount

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links