- RS Stock No.:
- 173-1975
- Mfr. Part No.:
- C878BF35350SA0J
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 50)
€15.611
(exc. VAT)
€19.202
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | €15.611 | €780.55 |
*price indicative |
- RS Stock No.:
- 173-1975
- Mfr. Part No.:
- C878BF35350SA0J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Standards
EN 60252
Approvals
VDE, UL recognised component
Push-On Terminals with Safety Device
Self-healing metallised polypropylene capacitors for motor start and motor run applications
Specifications
Attribute | Value |
---|---|
Capacitance | 35µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C87 |
Height | 133mm |
Dimensions | 45 (Dia.) x 133mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |