KEMET C87 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 30μF, Chassis Mount
- RS Stock No.:
- 173-4240
- Mfr. Part No.:
- C878BF35300SA0J
- Manufacturer:
- KEMET
Subtotal (1 bag of 50 units)*
€667.45
(exc. VAT)
€820.95
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 28 November 2025
- Plus 400 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | €13.349 | €667.45 |
*price indicative
- RS Stock No.:
- 173-4240
- Mfr. Part No.:
- C878BF35300SA0J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 30µF | |
Voltage | 470V ac | |
Mounting Type | Chassis Mount | |
Tolerance | ±5% | |
Series | C87 | |
Height | 98mm | |
Dimensions | 45 (Dia.) x 98mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Stud Mount | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 30µF | ||
Voltage 470V ac | ||
Mounting Type Chassis Mount | ||
Tolerance ±5% | ||
Series C87 | ||
Height 98mm | ||
Dimensions 45 (Dia.) x 98mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Stud Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount