Login / Register to access your benefits
Recently searched

    EPCOS B32355C Polypropylene Film Capacitor, 400V ac, ±5%, 3μF, Wire Leads

    Bulk discount available

    Subtotal (1 pack of 2 units)*

    €17.35

    (exc. VAT)

    €21.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Pack*
    2 - 8€8.675€17.35
    10 - 48€8.485€16.97
    50 - 98€8.07€16.14
    100 - 148€6.905€13.81
    150 +€6.71€13.42

    *price indicative

    RS Stock No.:
    185-5444
    Distrelec Article No.:
    304-23-967
    Mfr. Part No.:
    B32355C4305J015
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Capacitance

    3µF

    Voltage

    400V ac

    Mounting Type

    Wire Leads

    Tolerance

    ±5%

    Series

    B32355C

    Suppression Class

    S3

    Lead Length

    100mm

    Depth

    25mm

    Height

    60.5mm

    Dimensions

    25 Dia. x 60.5mm

    Dielectric

    Polypropylene

    Terminal Type

    Solder

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +100°C

    Lead Diameter

    2mm

    Dissipation Factor

    30 x 10-3%

    Related links