EPCOS B32654 Film Capacitor 1.5 μF 200 V ac 400 V dc, Through Hole 2
- RS Stock No.:
- 190-8321
- Mfr. Part No.:
- B32654A4155K000
- Manufacturer:
- EPCOS
Subtotal (1 unit)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
Temporarily out of stock
- 467 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.74 |
*price indicative
- RS Stock No.:
- 190-8321
- Mfr. Part No.:
- B32654A4155K000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Series | B32654 | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 Rev D | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Height | 21.5mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 31.5mm | |
| Lead Diameter | 0.8mm | |
| Capacitance | 1.5μF | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Series B32654 | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 Rev D | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Height 21.5mm | ||
Standards/Approvals RoHS, UL | ||
Length 31.5mm | ||
Lead Diameter 0.8mm | ||
Capacitance 1.5μF | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- EPCOS B32654 Film Capacitor 1.5 μF 200 V ac 400 V dc, Through Hole 2
- EPCOS B32654 Film Capacitor 1.5 μF 400 V ac 400 V dc, Through Hole 2
- EPCOS B32654 Film Capacitor 2.2 μF 200 V ac 400 V dc, Through Hole 2
- EPCOS B32654 Film Capacitor 3.3 μF 200 V ac 400 V dc, Through Hole 2
- EPCOS B32654 Film Capacitor 2.2 μF 400 V ac 400 V dc, Through Hole 2
- EPCOS B32654 Film Capacitor 1 μF 400 V ac 400 V dc, Through Hole 2
- EPCOS B32654 Film Capacitor 1.5 μF 630 V ac 630 V dc, Through Hole 2
- EPCOS B32560 Film Capacitor 1.5 nF 400 V ac 400 V dc, Through Hole 2
