Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 10μF, Plug In
- RS Stock No.:
- 388-7973
- Distrelec Article No.:
- 304-22-594
- Mfr. Part No.:
- 4.16.10.15.64
- Manufacturer:
- Ducati Energia
Bulk discount available
Subtotal (1 unit)*
€11.84
(exc. VAT)
€14.56
(inc. VAT)
Limited stock
- 2 left, ready to ship
- Plus 155 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €11.84 |
10 - 24 | €11.02 |
25 - 49 | €10.30 |
50 - 99 | €9.59 |
100 + | €8.64 |
*price indicative
- RS Stock No.:
- 388-7973
- Distrelec Article No.:
- 304-22-594
- Mfr. Part No.:
- 4.16.10.15.64
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 10µF | |
Voltage | 450V ac | |
Mounting Type | Plug In | |
Tolerance | ±5% | |
Series | 4.16.10 | |
Height | 58mm | |
Dimensions | 36 (Dia.) x 58mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 10µF | ||
Voltage 450V ac | ||
Mounting Type Plug In | ||
Tolerance ±5% | ||
Series 4.16.10 | ||
Height 58mm | ||
Dimensions 36 (Dia.) x 58mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Related links
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5%, 12μF
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In