KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 680nF, Through Hole

Save 50% when you buy 396 units

Subtotal (1 pack of 9 units)*

€9.099

(exc. VAT)

€11.196

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
  • Plus 324 unit(s) shipping from 25 September 2025
  • Plus 603 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
9 - 36€1.011€9.10
45 - 81€0.768€6.91
90 - 216€0.641€5.77
225 - 387€0.546€4.91
396 +€0.496€4.46

*price indicative


RS Stock No.:
875-2279
Mfr. Part No.:
R463N368050M2K
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R46

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

10mm

Lead Length

25mm

Height

18.5mm

Dimensions

26.5 x 10 x 18.5mm

Dielectric

Metallised Polypropylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Package/Case

50

Dissipation Factor

≤0.1%

Lead Diameter

0.8mm

Related links