Genteq GEM III 97F9000 Polypropylene Film Capacitor, 440V ac, ±6%, 15μF
- RS Stock No.:
- 908-4518
- Mfr. Part No.:
- 97F9626S
- Manufacturer:
- Genteq
Subtotal (1 unit)*
€24.68
(exc. VAT)
€30.36
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €24.68 |
*price indicative
- RS Stock No.:
- 908-4518
- Mfr. Part No.:
- 97F9626S
- Manufacturer:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 15µF | |
Voltage | 440V ac | |
Tolerance | ±6% | |
Series | GEM III 97F9000 | |
Height | 73.16mm | |
Dielectric | Polypropylene | |
Terminal Type | Quick Connect | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 15µF | ||
Voltage 440V ac | ||
Tolerance ±6% | ||
Series GEM III 97F9000 | ||
Height 73.16mm | ||
Dielectric Polypropylene | ||
Terminal Type Quick Connect | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 60μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 30μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 40μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 25μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6% Stud Mount
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 45μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 20μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 30μF