Eaton xEffect E-FAN Series Filter Fan, 230V ac, 240 V ac, AC, 110 m³/h Filtered, 110 m³/h Unimpeded, IP55, 202 mm, 202

Subtotal (1 unit)*

€252.95

(exc. VAT)

€311.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€252.95

*price indicative

RS Stock No.:
120-768
Mfr. Part No.:
167297 E-FAN3-55
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Filter Fan

Unimpeded Air Flow

110m³/h

Noise Level

40dBA

Filtered Air Flow

110m³/h

Input Power

19W

AC or DC Operation

AC

Installation Depth

87mm

Supply Voltage

230V ac, 240V ac

Face Height

202mm

Face Width

202mm

Standards/Approvals

RoHS conform

IP Rating

IP55

Series

xEffect E-FAN

COO (Country of Origin):
DE
The Eaton Filter fan for system ventilation features an easy installation process, allowing for simple filter pad changes. It provides an IP55 degree of protection and has an easily changeable airflow direction. The fan includes a plain bearing and is constructed from UL94 V-0 self extinguishing plastic.

Wall build in

RHS compliant

Suitable for 19 inch rack mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy