Schneider Electric ClimaSys Series Filter Fan, 207V, 244 V, 838 m³/h Filtered, 838 m³/h Unimpeded, IP54, 336 mm, 316 mm
- RS Stock No.:
- 130-941
- Mfr. Part No.:
- NSYCVF850M230DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€762.45
(exc. VAT)
€937.81
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €762.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-941
- Mfr. Part No.:
- NSYCVF850M230DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 838m³/h | |
| Noise Level | 76dB | |
| Filtered Air Flow | 838m³/h | |
| Input Current | 650mA | |
| Input Power | 150W | |
| Installation Depth | 162mm | |
| Supply Voltage | 207V, 244V | |
| Terminal Type | Terminal Block | |
| Face Height | 336mm | |
| Face Width | 316mm | |
| Standards/Approvals | REACH, EU RoHS | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Better World Product | Yes | |
| Bearing Type | Ball | |
| Series | ClimaSys | |
| Static Pressure | 170Pa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 838m³/h | ||
Noise Level 76dB | ||
Filtered Air Flow 838m³/h | ||
Input Current 650mA | ||
Input Power 150W | ||
Installation Depth 162mm | ||
Supply Voltage 207V, 244V | ||
Terminal Type Terminal Block | ||
Face Height 336mm | ||
Face Width 316mm | ||
Standards/Approvals REACH, EU RoHS | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Better World Product Yes | ||
Bearing Type Ball | ||
Series ClimaSys | ||
Static Pressure 170Pa | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 838 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys Series Filter Fan 244 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 586 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 466 V 931 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys Series Filter Fan 122 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys Series Filter Fan AC 850 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan DC 80 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan DC 58 m³/h Unimpeded 137 mm, 117 mm x
