Schneider Electric ClimaSys CV Series Filter Fan, 396V, 466 V, AC, 931 m³/h Filtered, IP54, 336 mm, 316 mm x
- RS Stock No.:
- 110-262
- Mfr. Part No.:
- NSYCVF850M400DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€869.26
(exc. VAT)
€1,069.19
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €869.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 110-262
- Mfr. Part No.:
- NSYCVF850M400DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 77dB | |
| Filtered Air Flow | 931m³/h | |
| Input Current | 232mA | |
| Input Power | 126W | |
| AC or DC Operation | AC | |
| Installation Depth | 162mm | |
| Supply Voltage | 396V, 466V | |
| Face Height | 336mm | |
| Face Width | 316mm | |
| Standards/Approvals | CE, EAC, EMC directive 89/336 EEC | |
| Better World Product | Yes | |
| IP Rating | IP54 | |
| Better World Claim | Designed for Disassembly | |
| Series | ClimaSys CV | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 77dB | ||
Filtered Air Flow 931m³/h | ||
Input Current 232mA | ||
Input Power 126W | ||
AC or DC Operation AC | ||
Installation Depth 162mm | ||
Supply Voltage 396V, 466V | ||
Face Height 336mm | ||
Face Width 316mm | ||
Standards/Approvals CE, EAC, EMC directive 89/336 EEC | ||
Better World Product Yes | ||
IP Rating IP54 | ||
Better World Claim Designed for Disassembly | ||
Series ClimaSys CV | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 586 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 838 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys Series Filter Fan 244 V 838 m³/h Unimpeded 336 mm, 316 mm
- Schneider Electric ClimaSys Series Filter Fan 122 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys Series Filter Fan 244 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys CV Series Filter Fan 253 V 85 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 575 m³/h Unimpeded 96 mm, 340 mm x
