RS Better World

Schneider Electric ClimaSys CV Series Filter Fan, 207V ac, 244 V ac, AC, 586 m³/h Filtered, IP54, 336 mm, 316 mm x

Subtotal (1 unit)*

€214.36

(exc. VAT)

€263.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
177-9014
Mfr. Part No.:
NSYCVF560M230PF
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter Fan

Noise Level

59dB

Filtered Air Flow

586m³/h

Input Current

520mA

Input Power

85W

AC or DC Operation

AC

Installation Depth

161mm

Terminal Type

Terminal Block

Supply Voltage

207V ac, 244V ac

Face Height

336mm

Face Width

316mm

Standards/Approvals

RoHS

IP Rating

IP54

Better World Claim

Designed for Disassembly

Better World Product

Yes

Configuration

Rectangular

Bearing Type

Ball

Series

ClimaSys CV

COO (Country of Origin):
FR

Schneider Electric Filter Fan, 59dB Noise Level, 336 (H) x 316 (W) x 161mm (D) External Dimensions - ClimaSys Series - NSYCVF560M230PF


Keep clean air on the move with this filter fan from Schneider Electric. It supports air exchange and circulation in a controlled environment, helping maintain adequate air quality. Free-flow rates of 562m³/h at 50Hz and 586m³/h at 60Hz mean the unit keeps air moving quickly so your environment stays cool. Thanks to its standard cut-out dimensions of 291 (L) x 291mm (H), you can be confident of a neat fit in your setup. The fan operates at a relatively quiet noise level of 59dB to minimise disruption in your workplace.

Features & Benefits


• Weighs just 3.2kg, so it's easy to handle and install

• Operating temperature range of -15°C to +60°C means it's reliable in challenging conditions

• IP54 rating indicates it's protected against dust and water splashes

• Durable thermoplastic material withstands chemical damage in industrial settings

Applications


• Factory floors

• HVAC systems

• Commercial kitchens

How do I connect this fan?


It has a cable that attaches directly to a terminal block to achieve a strong and secure connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy