Pfannenberg PF 11.000 EMC Series Filter Fan, 24V, DC, 24 m³/h Filtered, 19 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 856-781
- Mfr. Part No.:
- 11811801066
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€124.20
(exc. VAT)
€152.77
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.20 |
*price indicative
- RS Stock No.:
- 856-781
- Mfr. Part No.:
- 11811801066
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 19m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 33dB | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 100mA | |
| Input Power | 2.4W | |
| AC or DC Operation | DC | |
| Installation Depth | 49mm | |
| Supply Voltage | 24V | |
| Terminal Type | Stripped Terminal | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Bearing Type | Ball Bearings | |
| Series | PF 11.000 EMC | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 19m³/h | ||
Product Type Filter Fan | ||
Noise Level 33dB | ||
Filtered Air Flow 24m³/h | ||
Input Current 100mA | ||
Input Power 2.4W | ||
AC or DC Operation DC | ||
Installation Depth 49mm | ||
Supply Voltage 24V | ||
Terminal Type Stripped Terminal | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Bearing Type Ball Bearings | ||
Series PF 11.000 EMC | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter is designed to enhance cooling efficiency by filtering out contaminants from airflow, ensuring optimal performance in various environments. Its robust construction makes it suitable for direct installation with compatible units.
Rated voltage of 230V AC and 24V DC caters to diverse electrical needs
Delivers an airflow rate of up to 24 m³/h, ensuring effective heat dissipation
Implements a filtration efficiency of 88%, enhancing Air quality
Offers a noise level of 33 dB (A), maintaining a quiet operational environment
Related links
- Pfannenberg PF 11.000 EMC Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
