Pfannenberg PF 11.000 Series Filter Fan, 24V, DC, 24 m³/h Filtered, 19 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 856-757
- Mfr. Part No.:
- 11611801087
- Manufacturer:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
€73.40
(exc. VAT)
€90.28
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.40 |
*price indicative
- RS Stock No.:
- 856-757
- Mfr. Part No.:
- 11611801087
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 19m³/h | |
| Noise Level | 33dB | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 100mA | |
| Input Power | 2.4W | |
| AC or DC Operation | DC | |
| Installation Depth | 49mm | |
| Terminal Type | Stripped Terminal | |
| Supply Voltage | 24V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 11.000 | |
| Bearing Type | Ball Bearings | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 19m³/h | ||
Noise Level 33dB | ||
Filtered Air Flow 24m³/h | ||
Input Current 100mA | ||
Input Power 2.4W | ||
AC or DC Operation DC | ||
Installation Depth 49mm | ||
Terminal Type Stripped Terminal | ||
Supply Voltage 24V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 11.000 | ||
Bearing Type Ball Bearings | ||
- COO (Country of Origin):
- DE
The Pfannenberg high-performance filter fan designed to ensure optimal airflow in enclosed environments. Its primary function is to provide efficient cooling while maintaining structural integrity through robust construction.
Rated voltage of 230V with a ±10% tolerance
Achieves an unimpeded airflow of 19 m³/h, ensuring efficient cooling
Operates at a low noise level of 33 dB (A) for minimal disruption
Offers IP54 protection, ensuring dust and water resistance
Related links
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Media AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
