Rittal SK Series Filter Fan, 24V dc, DC, 100 m³/h Filtered, 105 m³/h Unimpeded, IP54, 204 mm, 204 mm x
- RS Stock No.:
- 756-9789
- Distrelec Article No.:
- 304-02-072
- Mfr. Part No.:
- 3239124
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€253.89
(exc. VAT)
€312.28
(inc. VAT)
- RS Stock No.:
- 756-9789
- Distrelec Article No.:
- 304-02-072
- Mfr. Part No.:
- 3239124
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 105m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 46dB | |
| Filtered Air Flow | 100m³/h | |
| Input Current | 280mA | |
| Input Power | 6W | |
| AC or DC Operation | DC | |
| Installation Depth | 90mm | |
| Supply Voltage | 24V dc | |
| Face Height | 204mm | |
| Face Width | 204mm | |
| Standards/Approvals | IEC 60529 | |
| IP Rating | IP54 | |
| Bearing Type | Friction | |
| Configuration | Square | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 105m³/h | ||
Product Type Filter Fan | ||
Noise Level 46dB | ||
Filtered Air Flow 100m³/h | ||
Input Current 280mA | ||
Input Power 6W | ||
AC or DC Operation DC | ||
Installation Depth 90mm | ||
Supply Voltage 24V dc | ||
Face Height 204mm | ||
Face Width 204mm | ||
Standards/Approvals IEC 60529 | ||
IP Rating IP54 | ||
Bearing Type Friction | ||
Configuration Square | ||
Series SK | ||
- COO (Country of Origin):
- CN
Rittal Filter Fan, 100m³/h, 24V DC - 3239124
Looking for a simple, energy-efficient cooling solution for your enclosures? This filter fan unit from Rittal is the ideal solution. This component comes complete with a fan, filter and protective cover to provide effective ventilation to parts housed in your enclosures. This unit has an air throughput of up to 100m³/h (cubic metres per hour), ensuring effective heat dissipation and airflow to prevent overheating.
Features & Benefits
• Wide operating temperature range of -15°C to +55°C makes it suitable for use in harsh environments
• 2A fuse to protect the unit against electrical damage in the event of a short circuit
• IP54 (ingress protection) rating means it can withstand limited amounts of dust and water spray from any direction
• Low noise level of 46dB (decibels) to minimise disruptions in your workspace
Applications
• Information technology (IT) infrastructure
• Food production plants
Can I change the direction of the airflow?
Yes, this fan filter can either be used to blow cool air into the enclosure or to extract hot air out of it. To change the function, simply release the fan's housing and rotate it by 180°.
Related links
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan AC Operation 105m³/h Unimpeded 204 x 204mm
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 204 mm, 204 mm x
- RS PRO Filter Fan AC 399.3 m³/h Unimpeded 204 mm, 204 mm x
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x

