Rittal SK Series Filter Fan, 230V ac, AC, 108 m³/h Filtered, 105 m³/h Unimpeded, IP54, 204 mm, 204 mm x
- RS Stock No.:
- 756-9783
- Mfr. Part No.:
- 3239600
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9783
- Mfr. Part No.:
- 3239600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SK | |
| Product Type | Filter Fan | |
| Supply Voltage | 230 V ac | |
| AC or DC Operation | AC | |
| Filtered Air Flow | 108 m³/h | |
| Unimpeded Air Flow | 105 m³/h | |
| IP Rating | IP54 | |
| Face Height | 204 mm | |
| Face Width | 204 mm | |
| Configuration | Rectangular | |
| Input Current | 120 mA | |
| Input Power | 15 W | |
| Installation Depth | 90 mm | |
| Noise Level | 46 dB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SK | ||
Product Type Filter Fan | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Filtered Air Flow 108 m³/h | ||
Unimpeded Air Flow 105 m³/h | ||
IP Rating IP54 | ||
Face Height 204 mm | ||
Face Width 204 mm | ||
Configuration Rectangular | ||
Input Current 120 mA | ||
Input Power 15 W | ||
Installation Depth 90 mm | ||
Noise Level 46 dB | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 46dB Sound Output, 204mm Width - TopTherm Series - 3239600
Cleaning up the air in your workplace is a breeze with this filter fan from Rittal. It sucks in and filters up to 115m³/h of air to improve ambient conditions and keep things cool in your electrical cabinets and enclosures. Thanks to the wide operating temperature range of -15°C to +55°C, it's a good fit for harsh environments. To expand the capabilities of your setup, use this filter fan with a thermostat (457-0991) and temperature display (756-9935).
Features & Benefits
• Tool-free mounting for ease of installation
• Low sound output of 46dB for quiet operation
• IP54 rating indicates protection against limited amounts of dust and water sprays
Applications
• HVAC systems
• Food and drinks sector
• Manufacturing industry
Are there replacement filter mats?
Yes, you can replace old filter mats with the chopped fibre (265-1297) or fine filter mat (756-9896) options for convenience.
Related links
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan DC 105 m³/h Unimpeded 204 mm, 204 mm x
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 204 mm, 204 mm x
- RS PRO Filter Fan AC 399.3 m³/h Unimpeded 204 mm, 204 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal SK Series Filter Fan AC Operation 105m³/h Unimpeded 204 x 204mm
