Finder 7F Series Filter Fan, 120V ac, AC/DC, 440 m³/h Filtered, 550 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 249-4449
- Mfr. Part No.:
- 7F.20.8120.5550
- Manufacturer:
- Finder
Subtotal (1 unit)*
€405.11
(exc. VAT)
€498.29
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.11 |
*price indicative
- RS Stock No.:
- 249-4449
- Mfr. Part No.:
- 7F.20.8120.5550
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 550m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 75dBA | |
| Filtered Air Flow | 440m³/h | |
| Input Current | 850mA | |
| Input Power | 17W | |
| AC or DC Operation | AC/DC | |
| Installation Depth | 131.5mm | |
| Supply Voltage | 120V ac | |
| Terminal Type | Push-in Terminal | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | DIN 53438, EN 779, NEMA type 12, EN 60529, UL94 V-0 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Square | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 550m³/h | ||
Product Type Filter Fan | ||
Noise Level 75dBA | ||
Filtered Air Flow 440m³/h | ||
Input Current 850mA | ||
Input Power 17W | ||
AC or DC Operation AC/DC | ||
Installation Depth 131.5mm | ||
Supply Voltage 120V ac | ||
Terminal Type Push-in Terminal | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals DIN 53438, EN 779, NEMA type 12, EN 60529, UL94 V-0 | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Square | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder filter fans combine a safe and profitable cabinet cooling due to their low energy consumption by maximum air flow. Various applications of filter fans include textile machines, machines for paper processing, Machines for ceramics, wood processing machines.
Easily replaceable filter mat
Filter Fan supplied in Reverse flow mode(7F.21)
Black colour RAL 9004 Available
Related links
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan 630 m³/h Filtered IP54 320 mm x
- Finder 7F Series Filter Fan AC/DC 660 m³/h Unimpeded, IP54
