Finder 7F Series Filter Fan, AC/DC, 630 m³/h Filtered, 630 m³/h Unimpeded, IP54, 320 mm, 320 mm x

Subtotal (1 unit)*

€65.98

(exc. VAT)

€81.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.98

*price indicative

RS Stock No.:
249-4445
Mfr. Part No.:
7F.02.0000.5000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Unimpeded Air Flow

630m³/h

Product Type

Filter Fan

Filtered Air Flow

630m³/h

AC or DC Operation

AC/DC

Face Height

320mm

Face Width

320mm

Standards/Approvals

NEMA type 12, EN 60529

IP Rating

IP54

Series

7F

COO (Country of Origin):
IT
The Finder exhaust filters are used to remove impurities from air drawn through a ventilator in a closed system, thus cleaning it so it may be returned to normal circulation either in an enclosed space or into the atmosphere.

Minimum depth within enclosure

Time-saving installation and maintenance

Easily replaceable filter mat

Black colour RAL 9004

Size 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy