Rittal SK Series Filter Fan, 200V ac, 240 V ac, AC, 70 m³/h Filtered, 55 m³/h Unimpeded, IP54, 148.5 mm, 148.5 mm x
- RS Stock No.:
- 223-9961
- Mfr. Part No.:
- 3238500
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-9961
- Mfr. Part No.:
- 3238500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 55m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 49dB | |
| Filtered Air Flow | 70m³/h | |
| Input Current | 45mA | |
| Input Power | 5.8W | |
| AC or DC Operation | AC | |
| Installation Depth | 58.5mm | |
| Supply Voltage | 200V ac, 240V ac | |
| Face Height | 148.5mm | |
| Face Width | 148.5mm | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| IP Rating | IP54 | |
| Series | SK | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 55m³/h | ||
Product Type Filter Fan | ||
Noise Level 49dB | ||
Filtered Air Flow 70m³/h | ||
Input Current 45mA | ||
Input Power 5.8W | ||
AC or DC Operation AC | ||
Installation Depth 58.5mm | ||
Supply Voltage 200V ac, 240V ac | ||
Face Height 148.5mm | ||
Face Width 148.5mm | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
IP Rating IP54 | ||
Series SK | ||
Configuration Square | ||
- COO (Country of Origin):
- HU
Rittal Series SK Filter Fan, 200 to 240V AC Supply Voltage, IP54 - 3238500
This filter fan is tailored for industrial ventilation, offering both filtered and unobstructed airflow. With face dimensions of 148.5x148.5mm and a depth of 58.5mm, it suits a variety of environments that require effective temperature regulation. It operates efficiently with a voltage range of 200 to 240V.
Features & Benefits
• High airflow rating for efficient ventilation
• Energy-efficient design minimises power usage
• Low noise level contributes to user comfort
• Compact dimensions facilitate installation in tight spaces
• Complies with international safety and performance standards
Applications
• Cooling electrical enclosures
• Suitable for automation and electronics sectors
• Ideal for mechanical equipment needing airflow management
• Useful in environments requiring noise reduction
Can it handle varying temperatures?
Yes, it operates within -20 to +55°C.
Is it suitable for outdoor use?
No, it is designed for indoor applications with appropriate protection ratings.
Can it be used in a dusty environment?
Yes, the IP54 rating offers protection against dust ingress.
Related links
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan DC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP54 148.5 mm x
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal SK Series Filter Fan 240 V ac 700 m³/h Unimpeded 323 mm, 323 mm x
