Rittal SK Series Filter Fan, 230V ac, AC, 50 m³/h Filtered, 55 m³/h Unimpeded, IP54, 148.5 mm, 148.5 mm x
- RS Stock No.:
- 756-9767
- Mfr. Part No.:
- 3238100
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9767
- Mfr. Part No.:
- 3238100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 55m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 49dB | |
| Filtered Air Flow | 50m³/h | |
| Input Current | 110mA | |
| AC or DC Operation | AC | |
| Installation Depth | 58.5mm | |
| Terminal Type | Screwless Spring | |
| Supply Voltage | 230V ac | |
| Face Height | 148.5mm | |
| Face Width | 148.5mm | |
| Standards/Approvals | IEC 60529 | |
| IP Rating | IP54 | |
| Bearing Type | Friction, Ball | |
| Series | SK | |
| Configuration | T Shaped | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 55m³/h | ||
Product Type Filter Fan | ||
Noise Level 49dB | ||
Filtered Air Flow 50m³/h | ||
Input Current 110mA | ||
AC or DC Operation AC | ||
Installation Depth 58.5mm | ||
Terminal Type Screwless Spring | ||
Supply Voltage 230V ac | ||
Face Height 148.5mm | ||
Face Width 148.5mm | ||
Standards/Approvals IEC 60529 | ||
IP Rating IP54 | ||
Bearing Type Friction, Ball | ||
Series SK | ||
Configuration T Shaped | ||
Rittal Filter Fan, 50m³/h, 230V AC - TopTherm Series - 3238100
Keep enclosures cool and well-ventilated with this filter fan from Rittal. This unit is designed for diagonal airflow to maximise even heat dissipation from servers and power supply equipment. The fan mechanism can be rotated for flexibility when wiring and turned to change the direction of the airflow, so it's customisable to suit your needs. It's quick to install and maintain thanks to its spring clamp terminals and a latch on the grille. It has a robust service life of 68,200 hours, so it will last a long time.
Features & Benefits
• Can be used with a thermostat for greater control and efficiency
• Wide operating temperature range of -15°C to +55°C for use in demanding environments
• IP54 (ingress protection) rating indicates resistance to dust and water splashes
Applications
• IT and communications applications
• Industrial manufacturing plants
• Climate control systems
Does this filter fan allow air to flow quickly through it?
Thanks to the efficient grille and fan system, it has an unimpeded airflow of 66m³/h (cubic metres per hour). When used with a filter, the airflow is 50m³/h. This allows for efficient ventilation of smaller enclosures.
Related links
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan 240 V ac 70 m³/h Filtered IP54 148.5 mm x
- Rittal SK Series Filter Fan DC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- RS PRO Filter Fan AC 180.1 m³/h Unimpeded IP54 148.5 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
