Finder 7F Series Filter Fan, 120V ac, AC, 300 m³/h Filtered, 400 m³/h Unimpeded, IP54, 255 mm, 255 mm x

Subtotal (1 unit)*

€323.42

(exc. VAT)

€397.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€323.42

*price indicative

RS Stock No.:
249-4446
Mfr. Part No.:
7F.20,8,120,4400
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Filter Fan

Unimpeded Air Flow

400m³/h

Noise Level

72dBA

Filtered Air Flow

300m³/h

Input Current

1A

Input Power

17W

AC or DC Operation

AC

Installation Depth

130mm

Supply Voltage

120V ac

Terminal Type

Push-in Terminal

Face Height

255mm

Face Width

255mm

Standards/Approvals

RoHS

IP Rating

IP54

Configuration

Square

Series

7F

Bearing Type

Ball

COO (Country of Origin):
IT

Finder Series 7F Filter Fan, 400m³/h Unimpeded Air Flow, 72 dB(A) Noise Level - 7F.20,8,120,4400


This filter fan is designed for reliable ventilation in electrical cabinets and enclosures. Operating at a supply voltage of 230V AC, this high airflow filter fan supports an unimpeded airflow of 400 m³/h and offers filtered airflow of 270/300 m³/h. With an IP54 rating, it ensures effective operation in challenging environments while keeping maintenance requirements low due to its easily replaceable filter mat.

Features & Benefits


• Very low noise level at 72 dB(A) enhances user comfort

• Energy-efficient design minimises power consumption

• Easily replaceable filter mat reduces maintenance time

• Minimal installation depth saves space within enclosures

• Time-saving installation aligns with standard electrical practices

• Robust build with plastic housing rated to UL94 V-0 ensures durability

Applications


• Ideal for textile machines and drying kilns

• Used with paper processing and ceramics machines

• Suitable for control panels and panels for electrical distribution

• Functions effectively in HVAC systems and forced-air ventilators

How does the noise level influence the operational environment of this fan?


The noise level is maintained at 72 dB(A), making it suitable for environments where minimal sound interruption is essential, such as in offices or laboratories.

What installation considerations should be made when using this fan?


Ensure that the mounting cut-out conforms to the specified dimensions for optimal fitting, and use the supplied screws if the enclosure thickness exceeds 2.4mm for secure installation.

How does the airflow rate affect the cooling efficiency in applications?


A rated airflow of 400 m³/h significantly enhances the cooling efficiency, making it suitable for environments with high thermal loads, thus preventing overheating of sensitive electronic components.

What type of filter is included with this product, and how does it perform?


The included filter mat is rated G3 according to EN 779, effectively filtering out 80-90% of particles, which contributes to maintaining clean airflow in the enclosed environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy