Finder 7F Series Filter Fan, 230V ac, AC/DC, 300 m³/h Filtered, 400 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 249-4448
- Mfr. Part No.:
- 7F.20.8.230.4400
- Manufacturer:
- Finder
Subtotal (1 unit)*
€288.78
(exc. VAT)
€355.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 November 2026
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.78 |
*price indicative
- RS Stock No.:
- 249-4448
- Mfr. Part No.:
- 7F.20.8.230.4400
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 400m³/h | |
| Noise Level | 72dB | |
| Filtered Air Flow | 300m³/h | |
| Input Current | 300mA | |
| Input Power | 17W | |
| AC or DC Operation | AC/DC | |
| Installation Depth | 130mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Push-in Terminal | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | EN 60529, DIN 53438, NEMA type 12, EN 779, UL94 V-0 | |
| IP Rating | IP54 | |
| Series | 7F | |
| Configuration | Square | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 400m³/h | ||
Noise Level 72dB | ||
Filtered Air Flow 300m³/h | ||
Input Current 300mA | ||
Input Power 17W | ||
AC or DC Operation AC/DC | ||
Installation Depth 130mm | ||
Supply Voltage 230V ac | ||
Terminal Type Push-in Terminal | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals EN 60529, DIN 53438, NEMA type 12, EN 779, UL94 V-0 | ||
IP Rating IP54 | ||
Series 7F | ||
Configuration Square | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 400 m³/h Unimpeded Air Flow, 72 dB(A) Noise Level - 7F.20.8.230.4400
This filter fan is designed for efficient ventilation in electrical cabinets and enclosures, offering high airflow capabilities of 270/300 m³/h. With a noise level of 72 dB(A), it is suitable for various applications within industrial environments. The IP54 rating ensures protection against dust and water ingress, making it ideal for demanding conditions. This air-moving solution operates at a supply voltage of 230V AC, making it a reliable choice for professionals in the electronics and mechanical industries.
Features & Benefits
• Very low acoustic noise suitable for quiet environments
• Easily replaceable filter mat minimises maintenance downtime
• Energy-efficient fan design reduces overall power consumption
• High airflow filter fan achieves 400 m³/h performance
• Compact design allows minimal depth within enclosures
• IP54 rated fan ensuring reliability in harsh conditions
Applications
• Used for ventilation in electrical distribution panels
• Applied in textile machinery for effective cooling
• Utilised in drying kilns for material processing
• Serves in paper processing machines to enhance airflow
• Employed in wood-processing machines for efficient dust removal
What are the airflow specifications and how do they impact performance?
The filter fan provides 270/300 m³/h of filtered airflow, ensuring optimal ventilation for cooling components within electrical cabinets. This capacity helps maintain internal temperatures, preventing overheating of sensitive equipment.
How does the filter replacement process work?
The filter mat can be easily replaced by removing the plastic cover, allowing quick access for maintenance. This design feature saves time and ensures continuous operation with minimal disruption.
What is the benefit of the IP54 rating?
An IP54 rating indicates that the fan is dust-tight and resistant to water splashes, making it suitable for installation in environments where dust and moisture may be present, thus enhancing its longevity.
What noise levels can be expected during operation?
The fan operates at a noise level of 72 dB(A), which is relatively low for industrial equipment, making it a suitable choice for environments that require quieter operation while ensuring adequate airflow.
Related links
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
