Finder 7F Series Filter Fan, 230V ac, AC/DC, 228 m³/h Filtered, 250 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 249-4447
- Mfr. Part No.:
- 7F.20.8.230.4250
- Manufacturer:
- Finder
Subtotal (1 unit)*
€165.44
(exc. VAT)
€203.49
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.44 |
*price indicative
- RS Stock No.:
- 249-4447
- Mfr. Part No.:
- 7F.20.8.230.4250
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 250m³/h | |
| Noise Level | 56dB | |
| Filtered Air Flow | 228m³/h | |
| Input Current | 200mA | |
| Input Power | 17W | |
| AC or DC Operation | AC/DC | |
| Installation Depth | 90.2mm | |
| Terminal Type | Push-in Terminal | |
| Supply Voltage | 230V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | EN 60529 IP 54, EN 779, NEMA type 12, DIN 53438, UL94 V-0 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 250m³/h | ||
Noise Level 56dB | ||
Filtered Air Flow 228m³/h | ||
Input Current 200mA | ||
Input Power 17W | ||
AC or DC Operation AC/DC | ||
Installation Depth 90.2mm | ||
Terminal Type Push-in Terminal | ||
Supply Voltage 230V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals EN 60529 IP 54, EN 779, NEMA type 12, DIN 53438, UL94 V-0 | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
Configuration Square | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 250 m³/h Unimpeded Air Flow, 17 W Power Rating - 7F.20.8.230.4250
This filter fan is designed to provide efficient ventilation for electronics, particularly in industrial environments. With an airflow capacity of 250 m³/h and a supply voltage of 230V AC, it operates quietly at a noise level of 56 dB(A). The IP54 rating ensures protection against dust and moisture ingress, making it suitable for various applications.
Features & Benefits
• Delivers high airflow with efficient performance at 250 m³/h
• Designed for low acoustic noise, enhancing workplace comfort
• Constructed to withstand harsh conditions with an IP54 rating
• Consumes only 17W, promoting energy efficiency
• Includes easily replaceable filter mats for simple maintenance
• Compact design allows minimal enclosure depth for installation
Applications
• Used in drying kilns for improved internal airflow
• Suited for textile machines requiring effective ventilation
• Ideal for machines in paper and ceramics processing
• Utilised in wood-processing machinery to enhance equipment longevity
• Perfect for ventilation in control panels and electrical distribution units
How does the airflow efficiency of this unit affect its performance?
The fan's high airflow efficiency significantly enhances the cooling capabilities within enclosures, ensuring that internal temperatures remain stable and preventing overheating of electronic components during operation.
What maintenance is involved with the filter fan?
The filter mat can be easily replaced, minimising downtime during routine maintenance checks. Regular replacement is recommended to ensure optimal airflow and filtration efficiency.
In what temperature range can this filter fan operate effectively?
This unit is designed to work efficiently within an ambient temperature range of -15°C to +55°C, making it suitable for various environmental conditions.
How does the IP54 rating benefit the filter fan's longevity?
The IP54 rating indicates that the fan is protected against dust and moisture ingress, reducing the risk of electrical faults or damage in harsh environments and thus extending its operational lifespan.
Related links
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded, IP54
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
