Rittal SK Series Filter Fan, 230V ac, AC, 230 m³/h Filtered, 230 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 756-9818
- Mfr. Part No.:
- 3241600
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-9818
- Mfr. Part No.:
- 3241600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 230m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 54dB | |
| Filtered Air Flow | 230m³/h | |
| Input Current | 280mA | |
| Input Power | 42W, 46W | |
| AC or DC Operation | AC | |
| Installation Depth | 107mm | |
| Supply Voltage | 230V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | IEC 60529 | |
| IP Rating | IP54 | |
| Series | SK | |
| Bearing Type | Friction, Ball | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 230m³/h | ||
Product Type Filter Fan | ||
Noise Level 54dB | ||
Filtered Air Flow 230m³/h | ||
Input Current 280mA | ||
Input Power 42W, 46W | ||
AC or DC Operation AC | ||
Installation Depth 107mm | ||
Supply Voltage 230V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals IEC 60529 | ||
IP Rating IP54 | ||
Series SK | ||
Bearing Type Friction, Ball | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, Plastic Material, Self-Adhesive Drilling Template - TopTherm Series - 3241600
Use this Rittal filter fan to keep electronic equipment cool as a cucumber. The handy unit ensures your enclosure is properly ventilated, which protects temperature-sensitive devices from overheating. As it includes a chopped fibre filter mat, you can rest assured only clean air gets into your enclosure. You get a self-adhesive drilling template with this product to make sure your panel cutout is in just the right spot.
Features & Benefits
• IP54 rating means it's protected against limited amounts of dust and water splashes
• Includes mounting cutout clips for convenient, tool-free installation
• Plastic construction for resistance to corrosion and wear
Applications
• Food and beverage industries
• IT centres
• Industrial automation
• Aerospace engineering
Can I change the airflow direction of this filter fan?
Yes. It's a cinch to rotate the airflow direction from the inside to the outside of your enclosure by simply releasing and rotating the fan's housing.
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Related links
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 180 m³/h Unimpeded IP54 255 mm x
