SMC M5 Air Filter Regulator Lubricator, NC Drain, 5 μm Filtration Size, AC10-M5CG-A

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-205
Mfr. Part No.:
AC10-M5CG-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter Regulator Lubricator

Port Size

M5

Connection Thread Standard

Metric

Drain Type

NC

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/16 in

Overall Length

56mm

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Overall Height

108mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Model Number

AC10-M5CG-A

Pressure Gauge Port Thread Standard

Rc

Pressure Setting Range

0.05 to 0.7 Mpa

COO (Country of Origin):
CN
The SMC Corporation filter regulator lubricator is an essential solution for managing Air quality in pneumatic applications, ensuring optimal lubrication and filtration performance.

Compact design facilitates seamless integration in constrained spaces

Limit indicator on the round type pressure gauge enhances visibility

Set pressure range of 0.05 to 0.85 MPa ensures versatile application

Auto drain functionality simplifies maintenance and enhances reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy