Norgren 3/8 in → 3/4 in Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size Integrated Pressure
- RS Stock No.:
- 220-3471
- Mfr. Part No.:
- BL84-601G
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€359.28
(exc. VAT)
€441.91
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €359.28 | - |
| 5 + | €352.10 | 1% |
*price indicative
- RS Stock No.:
- 220-3471
- Mfr. Part No.:
- BL84-601G
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 3/8 in → 3/4 in | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Series | BL84 | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 10 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator Lubricator | ||
Port Size 3/8 in → 3/4 in | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Series BL84 | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 10 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
IMI Norgren Filter Regulator Lubricator, 0.3 to 10 Bar Output Pressure Range, 1.65kg Weight - Excelon Plus Series - BL84-601G
Is clean and unobstructed flow of compressed air your target? Get this IMI Norgren filter regulator lubricator on the job. It takes out impurities, controls the air input and dispenses oil to moving parts of your equipment to improve their performance and lifespan. The unit's micro-fog lubrication system works effectively in complex networks, as it disperses grease far and wide. Die-cast aluminium housing is on hand to protect against impact and corrosion, making this a smart choice for harsh industrial environments.
Features & Benefits
• Filtration size of 40μm to remove tiny dust particles and contaminants that might cause blockages
• Auto-drain mechanism eliminates the need to manually empty the bowl
• Output pressure range between 0.3 and 10 bar for versatile use in light-duty and heavy-duty applications
• Light weight of 1.65kg means it won't put a strain on your equipment
Applications
• Medical equipment
• Sewage treatment plants
• Robotics and automation systems
How do I monitor the pressure level in this component?
This unit comes with an integrated analogue gauge that helps you keep an eye on pressure levels.
Related links
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 1/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- SMC Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge, AC40A-F04CG-D
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- Norgren 1/2 in FRL 40 μm Filtration Size Integrated Pressure Gauge
