RS PRO 1/4 in G Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 239-5723
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.10
(exc. VAT)
€115.74
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.10 |
*price indicative
- RS Stock No.:
- 239-5723
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 1/4 in G | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 1200L/min | |
| Drain Type | Manual | |
| Series | RS PRO | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 1.5 → 9 bar | |
| Pressure Gauge Port Thread Standard | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Regulator Lubricator | ||
Port Size 1/4 in G | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 1200L/min | ||
Drain Type Manual | ||
Series RS PRO | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 1.5 → 9 bar | ||
Pressure Gauge Port Thread Standard No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
RS PRO Filter Regulator Lubricator
Introducing a high-quality filter regulator lubricator from the trusted brand RS PRO. This FRLs primary purpose is to provide clean air flow in pneumatic applications. Upon inspection, the device has an aluminium body with a polycarbonate bowl and integral square gauge. During application, the FRL has a G1/4 in. port thread connection, adjustable pressure range of 1.5 to 9 bar, manual drain, and supplied with a fixing bracket.
Features and Benefits
Specification
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality Filter Regulator Lubricators, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Norgren G 1/4 Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 1/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/4 in G Filter Regulator Lubricator 25 μm Filtration Size
- EMERSON – AVENTICS 1/2 in G Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge
