SMC G 1/8 Filter Regulator Lubricator, Auto Drain, 5μm Filtration Size
- RS Stock No.:
- 255-2349
- Mfr. Part No.:
- AC20-F02E-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€95.44
(exc. VAT)
€117.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €95.44 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€95.44
(exc. VAT)
€117.39
(inc. VAT)
- RS Stock No.:
- 255-2349
- Mfr. Part No.:
- AC20-F02E-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/8 | |
| Drain Type | Auto | |
| Manufacturer Series | AC | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Drain Type Auto | ||
Manufacturer Series AC | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- CN
The SMC Modular F.R.L. units is air combination of air filter and regulator.
Polycarbonate material
Fluid use is air
Fluid use is air
Related links
- SMC G 1/8 Filter Regulator Lubricator 5μm Filtration Size
- SMC G 1/4 None Drain, 5μm Filtration Size
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC AW Filter Regulator G 1/4 10 bar
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/2 Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge, AC40A-F04CG-D
- SMC G 1/2 Filter Regulator Lubricator, 5μ Filtration Size Integrated Pressure Gauge

