SMC 1/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 255-3202
- Mfr. Part No.:
- AC20-F01G-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€95.44
(exc. VAT)
€117.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.44 |
*price indicative
- RS Stock No.:
- 255-3202
- Mfr. Part No.:
- AC20-F01G-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 1000L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 145mm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Overall Height | 140mm | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 1000L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 145mm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
Overall Height 140mm | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC Air handling assembly from AC#-D series comes with G type pipe threads, the port size is for this product is 1/8 inch. It has no auto float drain. This product has a round type pressure gauge (with limit indicator).
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
Related links
- SMC 1/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
