SMC 1/2 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 255-3227
- Mfr. Part No.:
- AC40-F04DG-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€185.93
(exc. VAT)
€228.69
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.93 |
*price indicative
- RS Stock No.:
- 255-3227
- Mfr. Part No.:
- AC40-F04DG-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | FRL Assembly | |
| Port Size | 1/2 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 2000L/min | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 280mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Overall Width | 105mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 270mm | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type FRL Assembly | ||
Port Size 1/2 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 2000L/min | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 280mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 MPa | ||
Overall Width 105mm | ||
Standards/Approvals RoHS | ||
Overall Height 270mm | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
SMC Series AC FRL Assembly, 1MPa Maximum Operating Pressure, 2000L/min Maximum Flow Rate - AC40-F04DG-D
This frl assembly is an integrated air treatment unit designed to prepare compressed air for industrial pneumatic systems. It combines filtration, pressure regulation and lubrication with an onboard pressure indicator to ensure controlled, contamination-reduced airflow for downstream equipment. The unit is intended for use in environments where a compact, all-in-one solution is needed to maintain consistent air quality and pressure.
Features and Benefits:
• Pressure control range 0.05-0.85 MPa enabling precise outlet regulation
• Maximum operating pressure 1 MPa for high-pressure applications
• Filtration to 5 μm removes fine particulate contaminants
• Maximum flow capacity 2000 L/min supports high-throughput systems
• Polycarbonate bowl with automatic drain allows visual monitoring and hands-free discharge
• 1/8 inch pressure gauge port offers direct gauge mounting for local indication
• Maximum operating pressure 1 MPa for high-pressure applications
• Filtration to 5 μm removes fine particulate contaminants
• Maximum flow capacity 2000 L/min supports high-throughput systems
• Polycarbonate bowl with automatic drain allows visual monitoring and hands-free discharge
• 1/8 inch pressure gauge port offers direct gauge mounting for local indication
Applications
• Suitable for feed to pneumatic actuators and valves
• Ideal for high-flow paint-spray and finishing booths
• Used with machine tools requiring regulated lubricated air
• Can be used for plant-wide point-of-use air treatment
• Suitable for integration into compressed-air distribution headers
• Ideal for high-flow paint-spray and finishing booths
• Used with machine tools requiring regulated lubricated air
• Can be used for plant-wide point-of-use air treatment
• Suitable for integration into compressed-air distribution headers
What connection types are provided for pipework integration?
The unit uses standard G-threaded ports with a primary port size of 1/2 in for main supply connections.
What ambient temperatures can it be operated within?
It is rated for continuous operation between -5 °C and +60 °C to suit most workshop conditions.
What material considerations affect visibility and durability of the condensate bowl?
The sight bowl is polycarbonate, giving transparent monitoring while remaining compatible with typical pneumatic fluids.
Is there any electrical requirement for the draining function?
The drain operates automatically and does not require an electrical supply to function.
Related links
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
