Festo FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge, 542287

Subtotal (1 unit)*

€803.53

(exc. VAT)

€988.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€803.53

*price indicative

RS Stock No.:
288-2818
Mfr. Part No.:
MSB6-1/2:C3J4D1A1F3-WP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

FRL Assembly

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Filtration Size

5μm

Maximum Operating Pressure

12 bar

Model Number

542287

COO (Country of Origin):
HU

Festo MSB6 Series FRL Assembly, Integrated Pressure Gauge, Automatic Drain Type - MSB6-1/2:C3J4D1A1F3-WP, Numeric Part Number: 542287


This FRL assembly is an essential component for industrial air preparation systems, designed to ensure efficient and clean compressed air delivery. With a compact size and built-in features, it caters to a range of operational conditions from +5°C to +60°C. The unit is equipped with a G 1/2 port connection, seamlessly integrating into existing pneumatic setups.

Features & Benefits


• Integrated pressure gauge provides real-time pressure monitoring

• Fully automatic condensate drain reduces maintenance requirements

• 5μm filtration system protects downstream components from contaminants

• Robust design ensures reliable operation under varying conditions

• Maintains constant output pressure through primary pressure compensation

• Compatible with lubricated operation to enhance air quality

Applications


• Used in pneumatic systems to ensure a clean air supply

• Ideal for requiring precise pressure regulation

• Suitable for use with inert gases in various environments

• Utilised in food processing for compliant air filtration

• Applied in automation processes to enhance operational efficiency

What is the recommended pressure range for optimal operation?


The unit operates between 4.5 bar and 12 bar, allowing flexibility in different applications. This pressure regulation range ensures efficient performance in various pneumatic systems.

How does the integrated gauge enhance usability in operational settings?


The pneumatic pressure gauge allows for immediate visibility of the system's pressure levels, enabling users to make quick adjustments as needed. This feature enhances operational efficiency by providing essential feedback for maintenance actions.

Can this assembly handle varying ambient temperatures?


Yes, this assembly is designed to function optimally within an ambient temperature range of +5°C to +60°C, making it suitable for different environments often found in industrial settings.

What types of conditions can this product withstand?


The assembly is built with corrosion resistance class CRC 2 for moderate corrosion stress, ensuring durability in challenging environments, while the materials are also RoHS-compliant, supporting safe operation across multiple applications.

Is this assembly easy to integrate into existing systems?


With G 1/2 port connections and a compact design, this unit allows for straightforward installation into existing pneumatic systems, minimising downtime during upgrades or replacements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy