Festo FRL Assembly, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, 530234
- RS Stock No.:
- 288-2820
- Mfr. Part No.:
- MSB6-1/2-FRC11:J9M2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€262.74
(exc. VAT)
€323.17
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.74 |
*price indicative
- RS Stock No.:
- 288-2820
- Mfr. Part No.:
- MSB6-1/2-FRC11:J9M2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 530234 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 20 bar | ||
Model Number 530234 | ||
- COO (Country of Origin):
- HU
Festo MSB6 Series FRL Assembly, G 1/2 Port Connection, Manual Drain Type - MSB6-1/2-FRC11:J9M2, Numeric Part Number: 530234
This FRL assembly is a crucial component in air preparation equipment. Designed for efficient pressure filtration, it features a G 1/2 port connection, ensuring compatibility with standard pneumatic systems. The unit integrates a pressure gauge for real-time monitoring of operational states, making it a reliable choice for various applications in the automation and mechanical industries.
Features & Benefits
• Offers a pressure regulation range of 0.5 bar to 12 bar for precise control
• Equipped with a 5μm filtration system to ensure a clean air supply
• Manual drain capability simplifies maintenance and operation
• Integrated metal bowl guard enhances durability and safety
• Suitable for lubricated operation, increasing versatility in application
• Operating temperature range from -10°C to +60°C ensures reliability in diverse conditions
Applications
• Used with compressed air systems for effective air treatment
• Employed in requiring pneumatic filtration
• Ideal for environments where manual condensate drainage is preferred
• Utilised in various machinery requiring consistent output pressure
• Recommended for industrial settings where air purity is essential
What is the maximum operating pressure of this assembly?
The assembly can operate effectively within a maximum pressure of 20 bar, allowing it to handle demanding tasks in industrial applications.
How does the integrated pressure gauge benefit users?
The integrated pressure gauge provides immediate feedback on system pressures, facilitating timely adjustments and ensuring optimal performance of the pneumatic system.
Can this unit handle inert gases, and what implications does that have?
Yes, this assembly is suitable for inert gases, making it versatile for various applications beyond standard compressed air, accommodating a broader range of operational needs.
What type of maintenance is required for the manual drain feature?
Routine maintenance involves periodic manual drainage of condensate, which can easily be performed by rotating the incorporated manual drain, ensuring proper functionality and air quality.
Related links
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 8042670
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge, 542287
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 8042668
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 542295
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 8042667
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 8042666
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 530222
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge, 8042672
