EMERSON – ASCO 651 Air Filter Regulator, 25 μm, 1/8 in G, Semi Automatic, 10 bar, A651A0000003635
- RS Stock No.:
- 330-939
- Mfr. Part No.:
- A651A0000003635
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€431.48
(exc. VAT)
€530.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.48 |
*price indicative
- RS Stock No.:
- 330-939
- Mfr. Part No.:
- A651A0000003635
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Air Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Operating Pressure | 10 bar | |
| Series | 651 | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CUTR, ATEX, ISO 8573.1:2010 | |
| Model Number | A651A0000003635 | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Air Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Operating Pressure 10 bar | ||
Series 651 | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CUTR, ATEX, ISO 8573.1:2010 | ||
Model Number A651A0000003635 | ||
Pressure Setting Range 0.5 → 10 bar | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Asco Air Preparation Unit is designed for versatility, offering extended high- and low-temperature capabilities (-40°C to 80°C) to suit a wide range of applications, including harsh environments. Its new manifold endplate flanges enable easy maintenance by allowing the manifold assembly to be removed without disconnecting the piping, ensuring minimal downtime and improved serviceability.
Reservoir polycarbonate
Semi automatic
Related links
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 16 bar, G651APJP1GA00HN
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 16 bar, G651APJP1GA00HA
- EMERSON – ASCO 651 series 25 μm 1/8 in G 16 bar Filter 920L/min max with Semi Automatic drain
- EMERSON – AVENTICS 651 Filter Regulator 1/4 in Semi Automatic, 10 bar
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HN
- EMERSON – ASCO 653 FRL Assembly G1 10 bar, G653APJP6GA00HN
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000702
- EMERSON – ASCO 652 FRL Assembly G 1/2 10 bar, A652A0000003644
