EMERSON – ASCO 651 Air Filter Regulator, 25 μm, 1/8 in G, Semi Automatic, 16 bar, G651APJP1GA00HN
- RS Stock No.:
- 330-951
- Mfr. Part No.:
- G651APJP1GA00HN
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€117.67
(exc. VAT)
€144.73
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.67 |
*price indicative
- RS Stock No.:
- 330-951
- Mfr. Part No.:
- G651APJP1GA00HN
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | 1/8 in G | |
| Product Type | Air Filter Regulator | |
| Maximum Flow Rate | 730L/min | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | 651 | |
| Drain Type | Semi Automatic | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX, ISO 8573.1:2010, CUTR | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Model Number | G651APJP1GA00HN | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size 1/8 in G | ||
Product Type Air Filter Regulator | ||
Maximum Flow Rate 730L/min | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series 651 | ||
Drain Type Semi Automatic | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX, ISO 8573.1:2010, CUTR | ||
Pressure Setting Range 0.5 → 10 bar | ||
Model Number G651APJP1GA00HN | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Filter pressure regulator and lubricators (FRLs) that offer the industry's highest flow rates and widest temperature ratings. Available in 1/8- inch, and 1/4-inch port sizes, these FRLs are ideal for automotive and tire, packaging, food and beverage, and process applications requiring highly reliable operation and robust, modern-looking equipment.
Fully automatic
Reservoir polycarbonate
Related links
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 10 bar, A651A0000003635
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 16 bar, G651APJP1GA00HA
- EMERSON – ASCO 651 series 25 μm 1/8 in G 16 bar Filter 920L/min max with Semi Automatic drain
- EMERSON – ASCO 652 Air Filter Regulator G 1/4 16 bar, A652A0000003642
- EMERSON – ASCO 652 Air Filter Regulator G 1/4 16 bar, G652APJP2GA00HA
- EMERSON – AVENTICS AS2-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS NL1-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS2-FRE Filter Regulator 3/8 in G 16 bar
