EMERSON – ASCO 652 Air Filter Regulator, 25 μm, G 1/4, Semi Automatic, 16 bar, G652APJP2GA00HA
- RS Stock No.:
- 330-970
- Mfr. Part No.:
- G652APJP2GA00HA
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€212.70
(exc. VAT)
€261.62
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.70 |
*price indicative
- RS Stock No.:
- 330-970
- Mfr. Part No.:
- G652APJP2GA00HA
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Air Filter Regulator | |
| Port Size | G 1/4 | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 10000L/min | |
| Series | 652 | |
| Drain Type | Semi Automatic | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX, CUTR, Complies to ISO 8573.1:2010 | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Model Number | G652APJP2GA00HA | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Air Filter Regulator | ||
Port Size G 1/4 | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 10000L/min | ||
Series 652 | ||
Drain Type Semi Automatic | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX, CUTR, Complies to ISO 8573.1:2010 | ||
Pressure Setting Range 0.2 → 10 bar | ||
Model Number G652APJP2GA00HA | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Filter-Regulator combines efficient air filtration and precise pressure regulation in a single unit, ensuring clean and controlled airflow for pneumatic systems. It removes contaminants while maintaining consistent pressure, enhancing equipment performance and longevity.
Polycarbonate bowl with a bowl guard for durability and visibility
Low profile gauge displaying pressure in both bar and PSI
Related links
- EMERSON – ASCO 652 Air Filter Regulator G 1/4 16 bar, A652A0000003642
- EMERSON – ASCO 342 Air Filter Regulator G 1/4 12 bar
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 16 bar, G651APJP1GA00HN
- EMERSON – ASCO 652 series 25 μm 1/4 in G 16 bar Filter 2250L/min max with Semi Automatic drain
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 16 bar, G651APJP1GA00HA
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, G653APJP5GA00HN
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000698
- EMERSON – ASCO 653 FRL Assembly G 3/4 10 bar, A653A0000000702
