Festo MS4 Filter Regulator, 10 bar, 8098380
- RS Stock No.:
- 342-147
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-VC-AG-MPA-WPE-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€187.28
(exc. VAT)
€230.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.28 |
*price indicative
- RS Stock No.:
- 342-147
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-VC-AG-MPA-WPE-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1700L/min | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 80.4mm | |
| Overall Width | 80.4mm | |
| Model Number | 8098380 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1700L/min | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 80.4mm | ||
Overall Width 80.4mm | ||
Model Number 8098380 | ||
- COO (Country of Origin):
- HU
The Festo Advanced service unit is designed to deliver exceptional performance in a wide range of pneumatic applications. Featuring a robust design, it ensures durability and reliability while maintaining operational efficiency. Tailored for vertical mounting, this unit is compatible with a variety of systems, providing ease of integration. With a focus on delivering high standard nominal flow rates, it effectively manages compressed air with precision, aligning with contemporary industry standards. Its compatibility with a range of operating mediums makes it exceedingly versatile, supporting varied operational environments.
Incorporates both analogue pressure gauge and digital pressure display
Offers extensive operating pressure range for versatile applications
Optimised standard nominal flow rates enhance efficiency in exhaust management
Built with materials compliant with RoHS standards ensuring environmental safety
Corrosion resistance class 1 designed for low corrosion stress environments
