Festo MS4 Filter Regulator, 10 bar, 8098372
- RS Stock No.:
- 344-118
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-VC-AG-BAR-WPE-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€187.28
(exc. VAT)
€230.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.28 |
*price indicative
- RS Stock No.:
- 344-118
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-VC-AG-BAR-WPE-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 80.4mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 80.4mm | |
| Model Number | 8098372 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 80.4mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 80.4mm | ||
Model Number 8098372 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed for maximum efficiency in compressed air management, boasting state of the art features that ensure optimal operation under diverse conditions. This service unit excels in providing precise pressure control, catering to both analogue and digital pressure display needs. Built for versatility, it supports various mounting configurations and is engineered to thrive in moderate corrosive environments. With its robust construction and compatibility with a range of operating mediums, this unit represents a reliable choice for modern automated systems, ensuring consistent performance in demanding applications.
Sizeable design accommodates diverse installation requirements
Vertical mounting capability allows for flexibility in space utilisation
Compatibility with both analogue and digital pressure gauges enhances monitoring accuracy
Robust construction ensures long term durability in various environments
Designed to operate efficiently within a specified temperature range
Low corrosion resistance class guarantees protection against environmental wear
RoHS compliant materials affirm high safety and health standards
