Festo MS4 Filter Regulator, 10 bar, 8098377
- RS Stock No.:
- 343-658
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-VC-AG-MPA-WPE-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€187.28
(exc. VAT)
€230.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.28 |
*price indicative
- RS Stock No.:
- 343-658
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-VC-AG-MPA-WPE-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 80.4mm | |
| Overall Height | 80.4mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8098377 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 80.4mm | ||
Overall Height 80.4mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8098377 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is engineered to optimise compressed air systems. The device integrates a robust design with cutting-edge technology, ensuring absolute reliability in a range of industrial conditions. Capable of handling operating pressures between 0.1 to 1 MPa, this unit guarantees a steady supply of air while maintaining compatibility with a variety of media. Featuring both analog and digital pressure readings, users can easily monitor performances in real time. Its versatility is highlighted by a wide operational temperature range, making it suitable for various environments. Moreover, the compact design allows for easy installation in tight spaces, ensuring a seamless integration into existing setups. The unit is also compliant with stringent environmental standards, assuring safe operation.
Equipped with an analogue pressure gauge for precise monitoring
Standard nominal flow rates ensure high efficiency in air delivery
Substantial corrosion resistance class caters to low corrosion environments
RoHS compliant materials for environmentally friendly operation
Multiple installation options are available, enhancing adaptability
