Festo MS4 Filter Regulator, 40 μm, 1/4 in G, Manual, 10 bar, 8098255
- RS Stock No.:
- 342-150
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-A8-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€61.63
(exc. VAT)
€75.80
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.63 |
*price indicative
- RS Stock No.:
- 342-150
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-A8-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 218.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 40.2mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 57mm | |
| Model Number | 8098255 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 218.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 40.2mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 57mm | ||
Model Number 8098255 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is engineered to deliver precision pressure control in various pneumatic applications. Designed for vertical mounting, it operates effectively with a grade of filtration of 40 μm, ensuring clean air supply. With a robust construction that includes high alloy steel and PA reinforced housing, it is both durable and reliable. The MS series features a user friendly rotary knob for effortless adjustability, complementing its primary role of maintaining constant output pressure. This versatile regulator accommodates varying requirements, making it an ideal choice for dynamic industrial settings.
Maintains consistent output pressure for reliable performance
Robust design ensures longevity in challenging environments
User friendly rotary knob facilitates easy adjustments
Compact size optimises space in installations
Equipped with a manually rotating condensate drain for user convenience
Allows secondary venting to enhance operational efficiency
Compatible with a range of pneumatic connections for installation flexibility
Related links
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175800
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8098260
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175799
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175798
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175803
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098262
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
- Festo MS4 Filter Regulator 10 bar, 8130950
