Festo MS4 Filter Regulator, 40 μm, 1/4 in G, Manual, 10 bar, 8175799
- RS Stock No.:
- 343-684
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-AG-BAR-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€105.13
(exc. VAT)
€129.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €105.13 |
*price indicative
- RS Stock No.:
- 343-684
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-AG-BAR-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1700L/min | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 218.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Height | 40.2mm | |
| Overall Width | 57mm | |
| Model Number | 8175799 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1700L/min | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 218.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Height 40.2mm | ||
Overall Width 57mm | ||
Model Number 8175799 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator revolutionises pneumatic control with its unique combination of robust design and precise performance. Engineered for optimal filtration and regulation, this device ensures that your compressed air systems operate with maximum efficiency. Its user-friendly rotary knob with detent lock enables easy adjustments in a vertical mounting position, offering versatility in various environments. With an advanced condensate drain feature and a reliable pressure gauge, it effectively manages system pressure and prevents moisture build-up, ensuring longevity and reliability in demanding applications. Whether you're setting up a cleanroom or integrating a pneumatic system for the production of Li-ion batteries, this filter regulator meets both general and specific industry standards.
Manually rotating condensate drain for easy maintenance
Directly actuated piston regulator for enhanced response times
Advanced corrosion resistance class for durability
Designed for both front panel and in line installations
Incorporates user friendly pressure gauge for real time monitoring
Manufactured with RoHS compliant materials for environmental consideration
Compatible with low corrosion stress environments
Related links
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175802
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175798
- Festo MS4 Filter Regulator 8176523
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175800
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175801
- Festo MS4 Filter Regulator 8176524
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
- Festo MS4 Filter Regulator 8176521
