Festo MS4 Filter Regulator, 40 μm, 1/4 in G, Manual, 10 bar, 8175798
- RS Stock No.:
- 342-151
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-AG-MPA-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€105.13
(exc. VAT)
€129.31
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.13 |
*price indicative
- RS Stock No.:
- 342-151
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-M-AG-MPA-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 218.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 57mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 40.2mm | |
| Model Number | 8175798 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 218.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 57mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 40.2mm | ||
Model Number 8175798 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is engineered to optimise pneumatic systems by ensuring precise control over air pressure and filtration. With its rotary knob actuator and vertical mounting position, this device stands out for its user friendliness and practical design. The integration of both a pressure gauge and a constant output pressure controller makes it ideal for applications requiring reliability and consistent performance. This regulator is designed for use with compressed air and inert gases, providing exceptional efficiency while adhering to stringent cleanroom standards. Built to accommodate a wide range of operating conditions, it demonstrates unparalleled versatility in various environments, promising longevity and peace of mind for users.
Manually rotating condensate drain simplifies maintenance
Directly actuated piston regulator enhances response time
Includes both analogue and digital pressure display options
Durable materials ensure longevity in diverse conditions
RoHS compliant materials support environmental standards
Related links
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175801
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175799
- Festo MS4 Filter Regulator 8176524
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175800
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175802
- Festo MS4 Filter Regulator 8176523
- Festo MS4 Filter Regulator 8176522
- Festo MS4 Filter Regulator 8098374
