Festo MS4 Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar, 8175801
- RS Stock No.:
- 351-334
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€105.13
(exc. VAT)
€129.31
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.13 |
*price indicative
- RS Stock No.:
- 351-334
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 218.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 57mm | |
| Overall Height | 40.2mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8175801 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 218.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 57mm | ||
Overall Height 40.2mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8175801 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is a robust solution designed for precise pressure regulation in pneumatic systems. This unit seamlessly combines filtration with pressure control, making it essential for maintaining optimal operational efficiency. Engineered with a rotary knob for easy adjustments and a clear pressure gauge, the MS4 series prioritises user convenience and accuracy. It is manufactured to operate in strict environments, including those requiring compliance with stringent cleanroom standards. With its durable construction, this filter regulator not only promises reliability but also ensures the longevity necessary for demanding applications.
Rotary knob offers precise adjustments for user friendliness
Pressure gauge enhances visibility of performance metrics
Engineered for compliance with ISO cleanroom standards
Features secondary venting for enhanced operational safety
Constructed with robust materials ensuring durability in tough conditions
Corrosion resistance class CRC 1 adds reliability for low corrosion stress applications
Related links
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175798
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175802
- Festo MS4 Filter Regulator 8176522
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175803
- Festo MS4 Filter Regulator 8176521
- Festo MS4 Filter Regulator 8098378
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175799
- Festo MS4 Filter Regulator 8176524
