SMC AW10-M5H-2-A Filter Regulator, 5 μm, M5 x 0.8, Manual, 10 bar, AW10
- RS Stock No.:
- 395-328
- Mfr. Part No.:
- AW10-M5H-2-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€26.10
(exc. VAT)
€32.10
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.10 |
*price indicative
- RS Stock No.:
- 395-328
- Mfr. Part No.:
- AW10-M5H-2-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5 x 0.8 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 500L/min | |
| Series | AW10-M5H-2-A | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | M5 (M5 x 0.8) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413, RoHS | |
| Model Number | AW10 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5 x 0.8 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 500L/min | ||
Series AW10-M5H-2-A | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size M5 (M5 x 0.8) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413, RoHS | ||
Model Number AW10 | ||
Bowl Material Polycarbonate | ||
The SMC Compact filter-regulator combination unit designed for efficient air preparation in pneumatic systems. It features a modular design for easy integration and enhanced functionality.
Manual drain cock for convenient maintenance
Compact size for space saving installations
Related links
- SMC AW10-M5BG-A Filter Regulator M5 x 0.8 10 bar, AW10
- SMC AW10 Filter Regulator Automatic 10 bar
- SMC AW10 Filter Regulator M5 x 0.8 10 bar
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC AW Filter Regulator G 1/8 Manual, 10 bar
- SMC AF60 Air Filter Regulator G 1 Manual, 10 bar
- SMC AW60 Filter Regulator G 1/8 Manual, 10 bar
- SMC AW20 Filter Regulator Automatic 10 bar
