SMC AW Filter Regulator, 5μm, G 1/8, Automatic, Manual, 10 bar
- RS Stock No.:
- 232-8645
- Mfr. Part No.:
- AW20-F01CH-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.85
(exc. VAT)
€63.78
(inc. VAT)
- RS Stock No.:
- 232-8645
- Mfr. Part No.:
- AW20-F01CH-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Drain Type Automatic, Manual | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- CN
The SMC AW series integrated filter and regulator combination has G 1/4 thread size. It has maximum operating pressure of 7 bar and has polycarbonate bowl.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Energy saving regulator
Easy replacement of the element
Related links
- SMC AW Filter Regulator 1/4 in Manual, 10 bar
- SMC AW60 Filter Regulator G 1/8 Manual, 10 bar
- SMC Internal Id Filter Regulator G 1/8 Manual, 10 bar
- SMC Internal Id Filter Regulator 1/8 in Manual, 10 bar
- SMC AW20 Filter Regulator Automatic 10 bar
- SMC Internal Id Filter Regulator 1/4 in Manual, 10 bar
- SMC AW Filter Regulator G 3/4 Manual, 10 bar
- SMC AW Filter Regulator G 1/8 10 bar

