PREVOST Air Regulator, 15 bar, ATU R10103
- RS Stock No.:
- 628-168
- Mfr. Part No.:
- ATU R10103
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€101.24
(exc. VAT)
€124.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.24 |
*price indicative
- RS Stock No.:
- 628-168
- Mfr. Part No.:
- ATU R10103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Regulator | |
| Maximum Operating Pressure | 15 bar | |
| Model Number | ATU R10103 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Regulator | ||
Maximum Operating Pressure 15 bar | ||
Model Number ATU R10103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST regulator is expertly designed to deliver outstanding performance in demanding filtration applications. Engineered with precision, it achieves a remarkable flow rate at 6.00 bar, ensuring reliable operation even under varying pressure conditions. The compact and lightweight structure allows for effortless installation in a range of settings, making it an ideal choice for industrial environments. Whether you're upgrading your current system or embarking on a new project, this regulator serves as an essential component for maintaining optimal performance and efficiency. With a maximum operating pressure of 15 bar, it's built to withstand rigorous demands, ensuring durability and longevity. Trust in the expertise of prevost to enhance your filtration system with this innovative product.
Designed for high flow rates delivering exceptional efficiency
Lightweight construction facilitates easy integration into existing systems
Built to operate at a maximum pressure ensuring safety and reliability
Compact dimensions allow for versatile installation options
Innovative design minimises pressure drops for smooth operation
Related links
- PREVOST Air Regulator 15 bar, ATU R10102
- PREVOST Air Regulator 15 bar, ATU R10100
- PREVOST Air Regulator 15 bar, ATU R10101
- SMC G 3/4 Regulator - 15 bar 5000L/min AR50-D
- SMC G 1/8 Regulator - 15 bar 5000L/min AR20-D
- RS PRO 1/4 in G Pneumatic Regulator - 15 bar 1200L/min
- RS PRO 1/4 in G Pneumatic Regulator - 15 bar 1300L/min
- SMC G 1 Regulator - 15 bar 5000L/min AR60-D
