PREVOST Air Regulator, G 1/8, 15 bar, ATU R10100
- RS Stock No.:
- 628-165
- Mfr. Part No.:
- ATU R10100
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€62.25
(exc. VAT)
€76.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.25 |
*price indicative
- RS Stock No.:
- 628-165
- Mfr. Part No.:
- ATU R10100
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/8 | |
| Product Type | Air Regulator | |
| Maximum Operating Pressure | 15 bar | |
| Model Number | ATU R10100 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/8 | ||
Product Type Air Regulator | ||
Maximum Operating Pressure 15 bar | ||
Model Number ATU R10100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST regulator designed to deliver exceptional performance with air flow management at its core. Engineered for a variety of applications, it operates seamlessly at a maximum pressure of 15 bar, ensuring reliability and efficiency in operation. With its impressive flow rate of 750 litres per minute, this model meets the demands of both industrial and commercial environments. Constructed with precision, it boasts a robust build that withstands rigorous usage while maintaining consistent performance. Ideal for those seeking dependable solutions in filtration and air control, it exemplifies the ideal balance of durability and functionality, making it an essential choice for professionals. With a commitment to quality by the manufacturer, this product is backed by years of expertise in delivering trusted solutions to the filtration industry.
Built for precision with meticulous engineering for consistent air pressure regulation
Designed to be lightweight ensuring easy handling and installation
Compatible with a range of female thread options for versatile installation
Constructed to endure maximum operating pressures without compromising safety
Perfectly suited for demanding industrial applications with high flow requirements
A trusted name in filtration solutions enhancing reliability in operational systems
Related links
- PREVOST Air Regulator 15 bar, ATU R10102
- PREVOST Air Regulator 15 bar, ATU R10101
- PREVOST Air Regulator ATU R10103
- RS PRO 1/4 in Regulator - 15 bar G
- RS PRO 1/8 in Regulator - 15 bar G
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/8 Female ATU M2585100
- PREVOST ATU VB2585 Filter Regulator Lubricator G 1/8 Female 10 bar
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
