PREVOST Air Regulator, G 3/8, 15 bar, ATU R10102
- RS Stock No.:
- 628-167
- Mfr. Part No.:
- ATU R10102
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€101.24
(exc. VAT)
€124.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.24 |
*price indicative
- RS Stock No.:
- 628-167
- Mfr. Part No.:
- ATU R10102
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Regulator | |
| Port Size | G 3/8 | |
| Maximum Operating Pressure | 15 bar | |
| Model Number | ATU R10102 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Regulator | ||
Port Size G 3/8 | ||
Maximum Operating Pressure 15 bar | ||
Model Number ATU R10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST regulator delivers unparalleled performance tailored for demanding applications. Designed to maintain optimal flow rates at 6.00 bar, this product stands as a testament to precision engineering. Its robust construction ensures reliability under maximum operating pressures, making it an ideal choice for various industrial settings. With an impressive capacity to handle significant flow rates, this regulator balances efficiency with safety. The thoughtful design incorporates user-friendly features, enabling seamless integration into existing systems. Whether enhancing operational efficiency or ensuring the safety of your setup, this regulator remains a trusted ally in fluid control management.
Efficiently balances pressure within pneumatic systems
Robust design extends the longevity of the unit
Lightweight construction simplifies installation and handling
Specifically engineered for high flow requirements
Exceptional adaptability to various thread standards
Related links
- PREVOST Air Regulator 15 bar, ATU R10100
- PREVOST Air Regulator 15 bar, ATU R10101
- PREVOST Air Regulator ATU R10103
- PREVOST ATU Filter Regulator Lubricator G 3/8 10 bar
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- RS PRO 1/4 in Regulator - 15 bar G
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102ES
