SMC AW40 Filter Regulator, 5 μm, 1/2 in, Automatic, 1 Mpa, EX03373536
- RS Stock No.:
- 631-770
- Mfr. Part No.:
- AW40-F04EH-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€90.38
(exc. VAT)
€111.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.38 |
*price indicative
- RS Stock No.:
- 631-770
- Mfr. Part No.:
- AW40-F04EH-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Thread Standard | G | |
| Series | AW40 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Model Number | EX03373536 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Thread Standard G | ||
Series AW40 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Model Number EX03373536 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
The SMC Modular filter regulator with a backflow function, designed to provide clean, regulated air in pneumatic systems. It combines filtration and pressure regulation in a compact unit, making it ideal for space-constrained applications. The backflow feature allows for residual pressure disposal, enhancing system safety and efficiency.
Modular type filter regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Suitable for residual pressure disposal in pneumatic lines
Related links
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, EX03373542
- SMC AW40 Filter Regulator 3/4 in 1 Mpa, EX03373540
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, EX03373538
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, AW40-F04D-2-D
- SMC AW40 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW40-F03-D
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04H-D
- SMC AW40-D Filter Regulator G 1/2 10 bar
- SMC AW40 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW40-F03D-D
